ACB80DYFT

Heilind Number:SULACB80DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DYFT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DYFT

Detailed Description

Introducing the ACB80DYFT, a high-performance PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability. With a thread-mounted design and surface mount termination method, it offers secure and stable connectivity. The female gender, along with two rows of contacts, provides versatility in board-to-board connections. Contact materials of Beryllium Copper plated with Gold guarantee excellent conductivity and resistance to corrosion. Operating at up to 300 VAC and 1 A, it meets stringent voltage and amperage requirements. The cantilever contact type and straight orientation facilitate easy insertion and removal. With 160 positions spaced at a pitch of 1.27 mm (.05 in), it enables high-density interconnects. Tailored for harsh environments, this connector has an operating temperature range of -65 to 150 °C and termination plating in Matte Tin. Measuring at a compact height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is suitable for space-constrained applications. Whether in aerospace, telecommunications, or industrial systems, the ACB80DYFT ensures dependable performance.