ACB80DYHD

Heilind Number:SULACB80DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULACB80DYHD

Detailed Description

The ACB80DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The contact plating of gold and termination plating of matte tin guarantee excellent signal transmission and resistance to corrosion. With a pitch of 1.27mm and 160 positions, it offers high-density interconnect solutions. The connector's straight orientation and clearance hole mount type make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in extreme conditions. Compact in size with a connector height of 15.49mm and connector width of 9.4mm, it saves valuable board space. The ACB80DYHD is the perfect choice for applications that require high reliability and performance in critical systems.