ACB80DYHN

Heilind Number:SULACB80DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULACB80DYHN

Detailed Description

Featuring a high-performance design, the ACB80DYHN is a superior PPS & Beryllium Copper connector suitable for demanding applications. With a compact form factor and 160 positions split across 2 rows, this female connector offers efficient connectivity. Boasting a cantilever contact type with gold plating, it ensures reliable signal transmission while maintaining a voltage rating of 300 VAC. The thru-hole termination method and matte tin plating guarantee secure and durable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in harsh environments. Its straight orientation, 1.27 mm pitch, and 3.18 mm tail length make for easy installation. Whether in high-reliability settings or standard applications, the ACB80DYHN is the perfect choice for board-to-board and card edge connections.