ACB80DYRD

Heilind Number:SULACB80DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DYRD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DYRD

Detailed Description

The ACB80DYRD is a high-quality PCB connector designed for efficient power transmission in electronic devices. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable performance in demanding environments. With a current rating of 1 A and voltage capacity of 300 VAC, it is suitable for various applications. The female connector has two rows, each with 80 positions, allowing for secure and stable connections. Its clearance hole mount type and card extender termination method make installation easy. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1.27 mm, it offers precise and accurate mating. The cantilever contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on the PCB. The termination plating is Matte Tin, meeting industry standards for quality and reliability. Overall, the ACB80DYRD is a top-of-the-line connector that guarantees optimal performance in your electronic assemblies.