ACB80DYRN

Heilind Number:SULACB80DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DYRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DYRN

Detailed Description

The ACB80DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable and efficient signal transmission. It is engineered for a female gender and features two rows with a total of 160 positions, making it ideal for high-density PCB designs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating at a voltage of 300 VAC and an amperage of 1A, it is suitable for a wide range of power and signal applications. The termination method is through a card extender, offering easy installation and secure connectivity. With a pitch of 1.27mm (.05in) and a tail length of 4.45mm (.175in), precise and stable connections are ensured. The connector is designed for a straddle orientation, further enhancing its versatility. It is capable of withstanding extreme temperatures ranging from -65 to 150°C, making it suitable for harsh environments. The termination plating is Matte Tin, providing corrosion resistance. Overall, the ACB80DYRN is a top-of-the-line connector that meets the highest standards of performance and reliability.