ACB80DYRT

Heilind Number:SULACB80DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DYRT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DYRT

Detailed Description

Introducing the ACB80DYRT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 1.27mm (.05 in) and 160 positions spread across 2 rows, this connector ensures seamless connectivity in complex electronic systems. The contact material, beryllium copper, paired with gold plating, guarantees reliable conductivity and longevity. Its cantilever contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for aerospace, military, and industrial applications. The termination method of card extender with matte tin plating offers secure attachment to PCBs. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 in), the ACB80DYRT is space-efficient without compromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.