ACB85DHAD

Heilind Number:SULACB85DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHAD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB85DHAD

Detailed Description

Introducing the ACB85DHAD, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows, this connector offers a reliable and secure connection. Its female gender and right-angle orientation make it versatile for various circuit board layouts. The contact materials, Beryllium Copper, and Gold plating ensure optimal conductivity and durability. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent performance requirements. With 170 positions and a tail length of 2.54mm (.1 in), it accommodates complex connections with ease. The connector's clearance hole mount type and thru-hole termination method simplify installation. Rated for a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. With a compact design, measuring only .915 inches in height and 9.4mm (.37 in) in width, it saves valuable space on PCBs. Trust the ACB85DHAD for efficient and reliable board-to-board connections in your electronic designs.