ACB85DHAN

Heilind Number:SULACB85DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULACB85DHAN

Detailed Description

Introducing the ACB85DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and dual-row design with 170 positions offer versatile installation options. Featuring a contact material of Beryllium Copper with gold plating and termination method through-hole, it guarantees excellent signal integrity. With a pitch of 1.27mm, voltage rating of 300VAC, and operating temperature range from -65 to 150°C, it meets stringent industry standards. The connector, with a connector height of 23.24mm and width of 9.4mm, is ideal for compact PCB layouts. Its matte tin termination plating and hairpin contact type ensure durability and long-lasting performance. Trust the ACB85DHAN for your critical connectivity needs.