ACB85DHAR

Heilind Number:SULACB85DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULACB85DHAR

Detailed Description

Introducing the ACB85DHAR, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector ensures reliable connectivity with an amperage rating of 1A and a voltage tolerance of 300VAC. Featuring two rows for enhanced versatility, it boasts a metal board lock mount type and Thru Hole termination method for secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 1.27mm (.05 in) and a total of 170 positions, it offers precise and efficient board-to-board connections. The hairpin contact type and right-angle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a connector height of .915 in (23.24mm) and a width of 9.4mm (.37 in), it ensures a compact yet robust design. The termination plating is Matte Tin, providing durability and longevity. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is ideal for various PCB applications. While not hi-rel certified, the ACB85DHAR guarantees performance excellence in every use case.