ACB85DHAS

Heilind Number:SULACB85DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULACB85DHAS

Detailed Description

Introducing the ACB85DHAS, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector guarantees exceptional conductivity and durability. With a pitch of 1.27mm and contact plating in gold, it ensures reliable signal transmission even in high-voltage environments, up to 300VAC. Featuring a unique Hairpin contact type and Right Angle orientation, it offers secure and space-efficient connections. The two rows of 170 positions each, along with a termination method of Thru Hole and termination plating in Matte Tin, make it ideal for board-to-board and card edge connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is a trusted choice for critical electronic systems. Trust in the ACB85DHAS for uncompromised performance in your designs.