ACB85DHAT

Heilind Number:SULACB85DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULACB85DHAT

Detailed Description

Introducing the ACB85DHAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made from PPS and Beryllium Copper, ensuring robust connectivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. Gold-plated contacts and matte tin termination further enhance conductivity and durability. With 170 positions and a 1.27mm pitch, it provides ample connectivity options in compact spaces. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type facilitate easy mating. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Trust the ACB85DHAT for high-reliability performance in aerospace, defense, and industrial applications.