ACB85DHBD

Heilind Number:SULACB85DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHBD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB85DHBD

Detailed Description

SKU ACB85DHBD boasts a cutting-edge design, combining PPS and Beryllium Copper materials for unparalleled performance. With a low 1 A amperage and dual rows, this connector is ideal for high-density applications. Featuring a Clearance Hole mount type and Thru Hole termination method, installation is efficient and secure. The Beryllium Copper contact material with Gold plating ensures reliable conductivity, while the 1.27mm pitch and 300 VAC voltage rating meet stringent industry standards. The Hairpin contact type and Right Angle orientation offer versatility in connectivity. With 170 positions and a tail length of 4.32mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, its durability is unmatched. Measuring at .915 inches in height and 9.4mm in width, it's compact yet powerful. Terminated with Matte Tin, it guarantees longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a must-have for advanced electronic systems.