ACB85DHBS

Heilind Number:SULACB85DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULACB85DHBS

Detailed Description

Featuring a dual-row design, the ACB85DHBS Board to Board PCB Connector is engineered for high-performance applications. Crafted with precision, this connector boasts female gender with side hole mounting and through-hole termination, ensuring secure and reliable connectivity. Its contact material, made from beryllium copper with gold plating, guarantees excellent conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it meets stringent industry standards. The 170-position hairpin contacts, oriented at a right angle, offer efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its compact form factor, with a height of .915in (23.24mm) and a width of 9.4mm (.37in), saves valuable board space. The matte tin termination plating enhances durability. Ideal for demanding PCB connectivity in aerospace, defense, and industrial sectors, the ACB85DHBS is a reliable solution for your high-reliability applications.