ACB85DHBT

Heilind Number:SULACB85DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULACB85DHBT

Detailed Description

Introducing the ACB85DHBT, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a contact material of Beryllium Copper and contact plating in Gold, it guarantees excellent conductivity. The Hairpin contact type and right-angle orientation make it ideal for compact designs. Featuring two rows and 170 positions with a pitch of 1.27mm, it offers versatile connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, it's suitable for harsh environments. The threaded mount type and thru-hole termination method provide secure and stable installation. With a tail length of 4.32mm and a low-profile connector height of 23.24mm, it saves space while delivering high performance. The termination plating in Matte Tin ensures long-term reliability. Trust the ACB85DHBT for your critical PCB connectivity needs.