ACB85DHHD

Heilind Number:SULACB85DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHHD
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:170
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB85DHHD

Detailed Description

Introducing the ACB85DHHD, a high-performance PCB connector designed for critical applications. Crafted with precision, this connector features a contact material of Beryllium Copper with gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05in) and operating voltage of 300VAC, it offers reliable power transmission. Its hairpin contact type and thru-hole termination method guarantee secure connectivity. Suitable for demanding environments, it boasts an operating temperature range of -65 to 150°C. With a total of 170 positions across 2 rows, it provides ample connectivity options. The connector, measuring 15.49mm in height and 9.4mm in width, is compact yet efficient. Ideal for board-to-board and card edge connections, the ACB85DHHD is a must-have component for high-reliability electronic systems.