ACB85DHRN

Heilind Number:SULACB85DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHRN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB85DHRN

Detailed Description

The ACB85DHRN is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. The 170-position, dual-row design offers ample connectivity options. Its orientation in straddle configuration and termination method through a card extender make it versatile for various circuit board setups. Operating within a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The connector's compact size, with a height of only 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the ACB85DHRN is a reliable and high-quality solution for your connectivity needs.