ACB85DHRT

Heilind Number:SULACB85DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB85DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB85DHRT
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:170
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB85DHRT

Detailed Description

Introducing the ACB85DHRT, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper, this connector ensures reliable signal transmission with minimal signal loss. Featuring a compact design, it is ideal for space-constrained setups. The two rows of female connectors, each with 170 positions, offer ample connectivity options. With a threaded mount type and card extender termination method, installation is secure and straightforward. The Beryllium Copper contacts with gold plating guarantee excellent conductivity and durability, even in demanding environments. Operating at voltages of up to 300 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Trust in the ACB85DHRT for seamless and efficient board-to-board connections in your projects.