| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB90DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 180 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB90DHAD |
ACB90DHAD
| Heilind Number: | SULACB90DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB90DHAD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design, the ACB90DHAD connector combines PPS and Beryllium Copper materials for exceptional performance. With a current rating of 1A and a voltage capacity of 300VAC, this female connector ensures reliable power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer a total of 180 positions on a 1.27mm pitch. Ideal for PCB applications, it mounts securely via clearance holes and termination through-holes with Matte Tin plating. Operating flawlessly in temperatures ranging from -65 to 150°C, this right-angle connector with a compact profile of 23.24mm height and 9.4mm width is perfect for space-constrained setups. Trust the ACB90DHAD for high-quality board-to-board and card edge connections in various electronic systems.

