ACB90DHAN

Heilind Number:SULACB90DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHAN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHAN

Detailed Description

This high-quality PCB connector, SKU ACB90DHAN, features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. Designed for female connections with two rows and a right-angle orientation, it offers seamless integration into your PCB setup. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and 1.27mm pitch provide precise and secure connections. Operating at a voltage of 300 VAC and an impressive amperage of 1A, this connector is suitable for various applications. Its -65 to 150°C operating temperature range and matte tin termination plating further enhance its durability. With 180 positions and a tail length of 2.54mm, it offers ample connectivity options. Measuring .915 inches in height and 9.4mm in width, it is compact yet efficient. Whether used in hi-rel or standard applications, this connector ensures optimal performance, making it a reliable choice for your connectivity needs.