ACB90DHAR

Heilind Number:SULACB90DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULACB90DHAR

Detailed Description

Introducing the ACB90DHAR, a high-performance board-to-board connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 90 female contacts, this connector ensures secure and reliable connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The right-angle orientation and metal board lock mount type provide versatility in installation. Whether for industrial machinery, telecommunications, or aerospace systems, the ACB90DHAR guarantees efficient and long-lasting connectivity. Upgrade your connectivity solutions with this top-of-the-line connector.