ACB90DHAS

Heilind Number:SULACB90DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULACB90DHAS

Detailed Description

Introducing the ACB90DHAS, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. Featuring a female gender, two rows, and side hole mount type, it offers versatile connectivity options. The termination method is through-hole, with gold-plated Beryllium Copper contacts for optimal signal transfer. With a pitch of 1.27mm, it is ideal for high-density layouts. The hairpin contact type and right-angle orientation further enhance its functionality. With 180 positions and a tail length of 2.54mm, it accommodates complex connections with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring at .915 inches in height and 9.4mm in width, it provides a compact yet robust solution. The termination plating of Matte Tin ensures durability. Classified under hi-rel components, it meets stringent quality standards. Perfect for board-to-board and card edge connections, the ACB90DHAS is a top choice for professional applications.