| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB90DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 180 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 180 |
| SKU: | SULACB90DHAT |
ACB90DHAT
| Heilind Number: | SULACB90DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB90DHAT |
| ECAD Model: |
Specifications
Detailed Description
ACB90DHAT - PPS & Beryllium Copper; .0 is a high-performance female connector designed for robust board-to-board PCB and card edge connections. Featuring two rows of gold-plated hairpin contacts made of durable Beryllium Copper, this connector ensures reliable signal transmission at a pitch of 1.27mm (.05 in). With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for demanding industrial applications. The right-angle orientation and threaded mount type offer versatile installation options, while the matte tin termination plating guarantees secure thru-hole mounting. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it accommodates 180 positions with a tail length of 2.54mm (.1 in). Trust in the ACB90DHAT for high-quality connectivity in your electronic systems.

