ACB90DHBN

Heilind Number:SULACB90DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHBN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHBN

Detailed Description

Introducing our ACB90DHBN PCB Connector, a high-performance component designed for demanding applications. Featuring two rows of female contacts made from PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers precision and safety in power transmission. The contact type is a Hairpin, optimized for efficient signal transfer. Operating at a wide temperature range from -65 to 150°C, this connector is built for durability. Its right-angle orientation and no mounting requirement make it versatile for various PCB configurations. With 180 positions and a tail length of 4.32mm, it provides ample connectivity options. Matte Tin termination plating further enhances its performance and longevity. Perfect for high-reliability applications, the ACB90DHBN is a top choice in the world of board-to-board and card edge connectors.