ACB90DHBR

Heilind Number:SULACB90DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHBR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHBR

Detailed Description

Introducing the ACB90DHBR, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers versatile application possibilities. The Metal Board Lock mount type guarantees secure attachment, while the Thru Hole termination method simplifies installation. With contact materials of Beryllium Copper and gold plating, it guarantees reliable signal transmission. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent performance standards. The 1.27mm pitch and hairpin contact type further enhance its functionality. With a right-angle orientation and 180 positions, it facilitates efficient PCB connections. The connector's -65 to 150°C operating temperature range ensures reliability in extreme conditions. At a compact size of 23.24mm in height and 9.4mm in width, it offers space-saving benefits. With termination plating of Matte Tin, it maintains signal integrity over time. Ideal for hi-rel environments, the ACB90DHBR is the perfect choice for mission-critical applications.