ACB90DHBS

Heilind Number:SULACB90DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHBS
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:180
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHBS

Detailed Description

The ACB90DHBS is a high-performance board-to-board PCB connector meticulously crafted with PPS and Beryllium Copper, ensuring exceptional durability and conductivity. Designed for precision applications, this connector features a 1A amperage rating and can handle voltages up to 300VAC. With two rows of contacts and a pitch of 1.27mm, it offers seamless connectivity in compact spaces. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Its unique Hairpin contact type and right-angle orientation make it ideal for use in electronic devices. With 180 positions and a tail length of 4.32mm, it allows for versatile mounting options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its matte tin termination plating ensures long-term performance. Whether in aerospace, military, or industrial applications, the ACB90DHBS is a trusted choice for demanding connectivity needs.