| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB90DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 180 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB90DHFN |
ACB90DHFN
| Heilind Number: | SULACB90DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB90DHFN |
| ECAD Model: |
Specifications
Detailed Description
The ACB90DHFN is a high-performance PCB connector featuring a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity. With a compact design suited for space-saving applications, this female connector boasts two rows and 180 positions, ideal for demanding electronic setups. Its surface mount termination method and gold-plated contacts guarantee efficient signal transmission with minimal interference. The 1.27mm pitch and hairpin contact type further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150 °C, it offers versatility for various environments. At a voltage rating of 300 VAC and amperage of 1A, this connector is suitable for both power and data applications. Trust in the ACB90DHFN for seamless board-to-board or card edge connections in your projects.

