ACB90DHFT

Heilind Number:SULACB90DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHFT

Detailed Description

Introducing the ACB90DHFT, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features two rows with a threaded mount type for secure installation. Its surface mount termination method ensures efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it offers optimal performance. The hairpin contact type and straight orientation, along with 180 positions, cater to complex connectivity needs. Operating in a wide temperature range from -65 to 150°C, this connector is versatile. With a compact size, measuring just .61 inches in height and 9.4mm in width, it is suitable for various PCB applications. The termination plating is Matte Tin, ensuring durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ACB90DHFT is a top choice for quality and reliability.