ACB90DHHD

Heilind Number:SULACB90DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHHD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHHD

Detailed Description

Introducing the ACB90DHHD, a high-performance board-to-board connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction with Gold plating, ensuring reliable conductivity and durability. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The connector offers 180 positions in a compact 2-row design with a 1.27mm pitch, ideal for high-density PCB layouts. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. The straight orientation and hairpin contact type further enhance its usability. Measuring 15.49mm in height and 9.4mm in width, it fits efficiently on the PCB. With matte tin termination plating, it ensures long-term performance. The ACB90DHHD is the perfect choice for aerospace, military, and industrial applications where reliability is paramount.