ACB90DHHT

Heilind Number:SULACB90DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHHT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHHT

Detailed Description

The ACB90DHHT is a high-performance PCB connector designed for reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a current rating of 1A and a voltage capacity of 300VAC, this connector is ideal for demanding applications. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. The gold-plated contact material guarantees low signal loss and corrosion resistance. With two rows and 180 positions spaced at 1.27mm pitch, it allows for high-density board-to-board connections. The hairpin contact type and straight orientation facilitate easy mating. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. Whether for industrial or commercial use, the ACB90DHHT ensures reliable performance in critical applications.