ACB90DHLR

Heilind Number:SULACB90DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHLR
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHLR

Detailed Description

Introducing our ACB90DHLR Board-To-Board PCB Connector, meticulously engineered for high-performance applications. This connector, featuring PPS & Beryllium Copper construction, ensures unparalleled durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female gender design with two rows and Hairpin contacts offers secure connectivity. Mountable via Metal Board Lock and Termination through Hole methods, it facilitates easy installation. The Gold-plated Beryllium Copper contacts provide optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its 180 positions, 1.27mm pitch, and 4.06mm tail length cater to versatile connectivity needs. With Matte Tin termination plating, it ensures lasting performance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. This ACB90DHLR connector, part of our high-quality PCB Connectors range, is the perfect choice for demanding applications.