ACB90DHNN

Heilind Number:SULACB90DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULACB90DHNN

Detailed Description

The ACB90DHNN is a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers exceptional durability and reliability. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. Featuring a female gender, two rows of contacts, and a straight orientation, it allows for easy and secure connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With 180 positions and a pitch of 1.27mm, it provides ample connectivity options. The termination method is through-hole, with Matte Tin plating, ensuring strong and lasting solder connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The ACB90DHNN is a top choice for applications where reliability and performance are paramount.