ACB90DHNT

Heilind Number:SULACB90DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULACB90DHNT

Detailed Description

Introducing our ACB90DHNT connector, a high-performance solution designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector features two rows with a threaded mount type for secure installation. Its thru-hole termination method ensures reliable contact, with contacts plated in gold for optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of applications. The hairpin contact type and straight orientation, combined with 180 positions, offer versatility in PCB connections. Operating efficiently in temperatures ranging from -65 to 150°C, and with a slim profile of 15.49mm in height and 9.4mm in width, the ACB90DHNT is ideal for space-constrained designs. With matte tin termination plating and compliance with high-reliability standards, this product ensures long-lasting performance in critical systems. Explore the ACB90DHNT connector for your board-to-board and card edge connection needs.