ACB90DHRN

Heilind Number:SULACB90DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHRN

Detailed Description

Introducing the ACB90DHRN, a high-performance board-to-board PCB connector crafted with precision engineering. Featuring a rugged construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows of hairpin contacts plated in gold for optimal conductivity, it offers seamless connectivity in demanding environments. The 1.27mm pitch and 180 positions allow for versatile integration, while the card extender termination method and straddle orientation make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical applications where durability and performance are paramount. Trust the ACB90DHRN for your connectivity needs, where quality meets reliability.