ACB90DHRT

Heilind Number:SULACB90DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DHRT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DHRT

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACB90DHRT is a high-performance female connector designed for demanding applications. With a current rating of 1 A and voltage capacity of 300 VAC, this connector ensures reliable power transmission. Its two rows and hairpin contact type offer secure connectivity, while the gold-plated contacts guarantee optimal signal transfer. The threaded mount and card extender termination method provide easy and stable installation on circuit boards. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With 180 positions and a pitch of 1.27 mm, it offers versatile connectivity options. The matte tin termination plating ensures durability, making it ideal for hi-rel applications. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet efficient, perfect for board-to-board and card edge connections in various electronic devices.