ACB90DYFT

Heilind Number:SULACB90DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DYFT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:180
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DYFT

Detailed Description

Introducing the ACB90DYFT, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. Featuring a surface mount termination method and threaded mount type, installation is seamless. The gold-plated Beryllium Copper contacts offer optimal signal transfer, while the cantilever contact type and straight orientation ensure secure connections. With 180 positions and a pitch of 1.27mm, it's perfect for high-density layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The connector's compact design, with a height of .61in and width of .37in, makes it ideal for space-constrained applications. Trust the ACB90DYFT for superior board-to-board and card edge connectivity in your projects.