ACB90DYRD

Heilind Number:SULACB90DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DYRD
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DYRD

Detailed Description

Introducing the ACB90DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and 300VAC voltage, it is suitable for power and signal transmission. The female gender, dual-row design, and card extender termination method make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts with a cantilever design provide excellent conductivity and durability. With 180 positions and a 1.27mm pitch, it offers high-density interconnection. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's clearance hole mount type and straddle orientation facilitate easy installation on PCBs. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term reliability. With its robust design and superior performance, the ACB90DYRD is the perfect choice for your connectivity needs.