ACB90DYRN

Heilind Number:SULACB90DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DYRN
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DYRN

Detailed Description

Introducing the ACB90DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 1A and a voltage handling capacity of 300VAC, it is suitable for various electronic devices. The female gender and 2-row design offer versatile connectivity options. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee optimal signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. With 180 positions and a pitch of 1.27mm, it provides high-density interconnect solutions. The Cantilever contact type and straddle orientation ensure secure mating. The Matte Tin termination plating offers durability and corrosion resistance. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The ACB90DYRN is a reliable choice for your connectivity needs.