ACB90DYRQ

Heilind Number:SULACB90DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB90DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB90DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:180
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB90DYRQ

Detailed Description

Introducing the ACB90DYRQ, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability. With a low amperage rating of 1 A and a voltage capacity of 300 VAC, it is ideal for sensitive electronic devices. The female gender, two rows, and straddle mount design offer versatile connectivity options. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees reliable signal transmission. The 1.27 mm pitch and 180 positions allow for efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact dimensions of .61 inches in height and 9.4 mm in width make it space-efficient on PCBs. The termination method via card extender with matte tin plating ensures secure attachment. Overall, the ACB90DYRQ is a top-of-the-line component in the realm of connectors, perfect for demanding electronic systems.