ACB91DHHD-S578

Heilind Number:SULACB91DHHD-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB91DHHD-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB91DHHD-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULACB91DHHD-S578

Detailed Description

Introducing the ACB91DHHD-S578, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. With a female gender, 2 rows, and thru-hole mount type, installation is a breeze. The gold-plated Beryllium Copper contacts with hairpin design offer superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. With 182 positions and a pitch of 1.27mm, it provides ample connectivity options. Trust in the ACB91DHHD-S578 for high-reliability board-to-board connections in aerospace, telecommunications, and industrial systems.