ACB92DHAD-S329

Heilind Number:SULACB92DHAD-S329
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB92DHAD-S329
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB92DHAD-S329
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB92DHAD-S329

Detailed Description

Introducing the ACB92DHAD-S329, a high-performance PCB connector designed for critical applications requiring uncompromising quality. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capability, it offers reliable power transmission. The female gender, dual-row design, and right-angle orientation make it versatile for various board-to-board connections. Gold-plated Beryllium Copper contacts provide superior signal integrity, while the matte tin termination guarantees secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector meets the demands of harsh environments. With 184 positions and a 1.27mm pitch, it enables high-density interconnections. Its compact dimensions of 9.4mm width and 23.24mm height make it ideal for space-constrained PCB layouts. Trust the ACB92DHADS329 for seamless and efficient connectivity in your electronic systems.