ACB92DHAT-S250

Heilind Number:SULACB92DHAT-S250
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB92DHAT-S250
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB92DHAT-S250
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:184
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:184
SKU:SULACB92DHAT-S250

Detailed Description

The ACB92DHAT-S250 is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 184 female contact positions and a pitch of 1.27mm, this connector ensures reliable connectivity in intricate circuit setups. The contact material, Beryllium Copper, combined with gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its threaded mount type and thru-hole termination method provide secure and stable installation. The right-angle orientation and hairpin contact type offer convenience in board-to-board connections. Measuring at 23.24mm in height and 9.4mm in width, this connector is compact yet robust. Matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial electronics, the ACB92DHAT-S250 ensures optimal performance and longevity.