ACB92DHRD-S378

Heilind Number:SULACB92DHRD-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB92DHRD-S378
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB92DHRD-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:184
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB92DHRD-S378

Detailed Description

Introducing the ACB92DHRD-S378 PCB connector, a high-performance solution for your connectivity needs. This female connector features two rows, with a clearance hole mount type for easy installation. Its termination method using Card Extender ensures secure connections. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it guarantees reliable conductivity. With a pitch of 1.27mm, voltage rating of 300 VAC, and current capacity of 1A, this connector is suitable for various applications. The Hairpin contact type and straddle orientation further enhance its versatility. Boasting 184 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's ideal for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With matte tin termination plating, it ensures durability. Whether for hi-rel or standard use, the ACB92DHRDS378 is a top choice in the realm of Board To Board and Card Edge connectors. Elevate your connectivity setup with this premium-grade component.