ACB95DHAD

Heilind Number:SULACB95DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHAD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DHAD

Detailed Description

Introducing the ACB95DHAD, a durable and high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage resistance up to 300VAC, it's ideal for power and signal transmission. The female connector with two rows and Hairpin contact type offers secure and efficient mating. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 190 positions and a 1.27mm pitch, it allows for dense PCB layouts. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring at 23.24mm in height and 9.4mm in width, it's compact yet sturdy. Trust the ACB95DHAD for your board-to-board or card edge connection needs.