| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB95DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 190 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 190 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB95DHAN |
ACB95DHAN
| Heilind Number: | SULACB95DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB95DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACB95DHAN PCB connector, meticulously crafted for high-performance applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm and two rows, it offers precise and efficient board-to-board connections. The female gender and right-angle orientation make it versatile for various setups. Gold-plated contacts on Beryllium Copper guarantee optimal signal transmission, while Matte Tin termination enhances durability. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 150°C. With 190 positions and a voltage rating of 300VAC, it is ideal for complex electronic systems. Upgrade your connectivity with the ACB95DHAN for seamless performance.

