ACB95DHAR

Heilind Number:SULACB95DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHAR
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DHAR

Detailed Description

Introducing our PPS & Beryllium Copper 1A Female Connector, ACB95DHAR. This high-performance connector, featuring two rows for enhanced connectivity, boasts a durable Metal Board Lock mount type and reliable Thru Hole termination method. Crafted with Beryllium Copper contacts plated with Gold, it ensures efficient signal transmission. With a pitch of 1.27mm (.05in) and voltage rating of 300VAC, it guarantees optimal performance in demanding applications. The Hairpin contact type and Right Angle orientation further enhance its versatility. With 190 positions and a tail length of 2.54mm (.1in), it offers ample connectivity options. Operating seamlessly in temperature ranges from -65 to 150°C, this connector is ideal for use in high-stress environments. Its compact design, with a height of .915in (23.24mm) and width of 9.4mm (.37in), makes it suitable for space-constrained setups. The Matte Tin termination plating ensures long-term durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACB95DHAR is a reliable solution for your connectivity needs.