ACB95DHAS

Heilind Number:SULACB95DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHAS
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DHAS

Detailed Description

Introducing the ACB95DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a contact material of Beryllium Copper with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a pitch of 1.27mm, it offers precise signal transmission and a voltage rating of 300VAC, making it suitable for a wide range of applications. The right-angle orientation and side-hole mount type facilitate easy installation, while the thru-hole termination method guarantees secure connections. With 190 positions and a tail length of 2.54mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in diverse environments. Whether for industrial machinery, telecommunications, or aerospace systems, the ACB95DHAS guarantees seamless performance. Upgrade your connectivity solutions with this top-of-the-line connector.