ACB95DHAT

Heilind Number:SULACB95DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULACB95DHAT

Detailed Description

Introducing the ACB95DHAT, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and Hairpin contact type with gold plating on Beryllium Copper contacts, this connector ensures reliable signal transmission at an amperage of 1 A and voltage of 300 VAC. With a pitch of 1.27 mm, it offers precise alignment and secure connectivity. The threaded mount type and thru-hole termination method guarantee easy and robust installation. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. With 190 positions and a tail length of 2.54 mm, it provides ample connectivity options. The connector's compact design, measuring 23.24 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Certified for high reliability, the ACB95DHAT is the perfect choice for demanding electronic systems.