ACB95DHBD

Heilind Number:SULACB95DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULACB95DHBD

Detailed Description

Introducing the ACB95DHBD, a high-performance PCB connector designed for precision engineering applications. Crafted with PPS & Beryllium Copper, this connector guarantees optimum conductivity and durability. Featuring a female gender with two rows, it ensures a secure and efficient connection. The Clearance Hole mount type and Thru Hole termination method make installation a breeze. With contact material plated in gold and a voltage rating of 300 VAC, this connector offers reliable performance even in demanding environments. Its 1.27mm pitch, Hairpin contact type, and Right Angle orientation further enhance versatility. Boasting 190 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACB95DHBD is suitable for a wide range of industrial applications. With Matte Tin termination plating and a compact design measuring 23.24mm in height and 9.4mm in width, it's perfect for space-constrained setups. Whether for board-to-board connections or card-edge interfaces, this connector is the epitome of reliability and performance.