ACB95DHBN

Heilind Number:SULACB95DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHBN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:190
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DHBN

Detailed Description

Introducing the ACB95DHBN, a high-quality PCB connector featuring Precision Pin and Socket (PPS) technology coupled with durable Beryllium Copper construction. Designed for female connections with two rows, this connector offers reliable performance in various electronic applications. With a contact rating of 1A and a maximum voltage of 300VAC, it ensures efficient power transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation, compact dimensions (23.24mm height, 9.4mm width), and no-mounting design make it easy to integrate into PCB layouts. With 190 positions and a 1.27mm pitch, it provides ample connectivity options. Whether used in aerospace, telecommunications, or industrial settings, the ACB95DHBN is a dependable solution for your connectivity needs.