ACB95DHHD

Heilind Number:SULACB95DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHHD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DHHD

Detailed Description

Introducing the ACB95DHHD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows of contacts and a clearance hole mount type offers easy installation on PCBs. Utilizing a hairpin contact type with gold plating, it guarantees low contact resistance and excellent signal integrity. With 190 positions and a pitch of 1.27mm, it provides ample connectivity options for complex circuitry. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ACB95DHHD for high-reliability board-to-board and card-edge connections in your projects.